
ECS-192-7-36B-CKY-TR | |
|---|---|
DigiKey Part Number | XC3048TR-ND - Tape & Reel (TR) XC3048CT-ND - Cut Tape (CT) XC3048DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-192-7-36B-CKY-TR |
Description | CRYSTAL 19.2000MHZ 7PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 19.2 MHz ±10ppm Crystal 7pF 70 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-192-7-36B-CKY-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 19.2 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 7pF | |
ESR (Equivalent Series Resistance) | 70 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹42.87000 | ₹42.87 |
| 10 | ₹37.55400 | ₹375.54 |
| 25 | ₹35.55960 | ₹888.99 |
| 50 | ₹34.06880 | ₹1,703.44 |
| 100 | ₹32.66170 | ₹3,266.17 |
| 250 | ₹30.89304 | ₹7,723.26 |
| 500 | ₹29.61264 | ₹14,806.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹28.63326 | ₹28,633.26 |
| 2,000 | ₹27.44887 | ₹54,897.74 |
| 3,000 | ₹26.77886 | ₹80,336.58 |
| 5,000 | ₹25.95845 | ₹1,29,792.25 |
| 7,000 | ₹25.43179 | ₹1,78,022.53 |
| 10,000 | ₹24.88541 | ₹2,48,854.10 |
