
STDCTX1-19.2M | |
|---|---|
DigiKey Part Number | 644-STDCTX1-19.2MTR-ND - Tape & Reel (TR) 644-STDCTX1-19.2MCT-ND - Cut Tape (CT) 644-STDCTX1-19.2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STDCTX1-19.2M |
Description | CRYSTAL 19.2000MHZ 7PF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 19.2 MHz ±10ppm Crystal 7pF 70 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 19.2 MHz | |
Frequency Stability | ±12ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 7pF | |
ESR (Equivalent Series Resistance) | 70 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹89.46000 | ₹89.46 |
| 10 | ₹77.99700 | ₹779.97 |
| 25 | ₹73.76600 | ₹1,844.15 |
| 50 | ₹70.72820 | ₹3,536.41 |
| 100 | ₹67.80210 | ₹6,780.21 |
| 250 | ₹64.11944 | ₹16,029.86 |
| 500 | ₹61.46734 | ₹30,733.67 |
| 1,000 | ₹58.92524 | ₹58,925.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹55.11237 | ₹1,65,337.11 |
| 6,000 | ₹52.83693 | ₹3,17,021.58 |
| 9,000 | ₹51.55029 | ₹4,63,952.61 |
| 15,000 | ₹49.97528 | ₹7,49,629.20 |
