
ECS-320-6-37B-CTN-TR3 | |
|---|---|
DigiKey Part Number | 50-ECS-320-6-37B-CTN-TR3TR-ND - Tape & Reel (TR) 50-ECS-320-6-37B-CTN-TR3CT-ND - Cut Tape (CT) 50-ECS-320-6-37B-CTN-TR3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-320-6-37B-CTN-TR3 |
Description | CRYSTAL 32.0000MHZ 6PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 6pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 6pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 32 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±20ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.020" (0.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABM11W-32.0000MHZ-6-D1X-T3 | Abracon LLC | 641 | 535-13896-1-ND | ₹35.91000 | Parametric Equivalent |
| TZ3375C | TST | 1,952 | 4606-TZ3375CCT-ND | ₹398.83000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹39.69000 | ₹39.69 |
| 10 | ₹34.40200 | ₹344.02 |
| 25 | ₹32.54920 | ₹813.73 |
| 50 | ₹31.18840 | ₹1,559.42 |
| 100 | ₹29.90300 | ₹2,990.30 |
| 250 | ₹28.27360 | ₹7,068.40 |
| 500 | ₹27.10546 | ₹13,552.73 |
| 1,000 | ₹25.98363 | ₹25,983.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹24.30073 | ₹72,902.19 |
| 6,000 | ₹23.29593 | ₹1,39,775.58 |
| 9,000 | ₹22.72766 | ₹2,04,548.94 |
| 15,000 | ₹22.03186 | ₹3,30,477.90 |
| 21,000 | ₹21.58527 | ₹4,53,290.67 |
| 30,000 | ₹21.12198 | ₹6,33,659.40 |