Similar

ECS-73-18-4XEN | |
|---|---|
DigiKey Part Number | XC1740-ND |
Manufacturer | |
Manufacturer Product Number | ECS-73-18-4XEN |
Description | CRYSTAL 7.3728MHZ 18PF TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7.3728 MHz ±30ppm Crystal 18pF 80 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-73-18-4XEN Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type MHz Crystal | Package / Case |
Frequency 7.3728 MHz | Size / Dimension 0.447" L x 0.183" W (11.35mm x 4.65mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.138" (3.50mm) |
Frequency Tolerance ±30ppm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AS-7.3728-16-EXT | Raltron Electronics | 1,973 | 2151-AS-7.3728-16-EXT-ND | ₹13.98000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹54.98000 | ₹54.98 |
| 10 | ₹47.71100 | ₹477.11 |
| 25 | ₹45.06480 | ₹1,126.62 |
| 50 | ₹43.21960 | ₹2,160.98 |
| 200 | ₹39.71585 | ₹7,943.17 |
| 400 | ₹38.07348 | ₹15,229.39 |
| 600 | ₹37.14393 | ₹22,286.36 |
| 1,000 | ₹36.00521 | ₹36,005.21 |
| 2,600 | ₹33.96845 | ₹88,317.97 |
