
PVH-25V100MF60E-R2 | |
|---|---|
DigiKey Part Number | 604-1187-2-ND - Tape & Reel (TR) 604-1187-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PVH-25V100MF60E-R2 |
Description | CAP ALUM POLY 10UF 20% 25V SMD |
Customer Reference | |
Detailed Description | 10 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 65mOhm 2000 Hrs @ 105°C |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Elna America | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) | Ripple Current @ High Frequency 1.5 A @ 100 kHz |
Part Status Obsolete | Size / Dimension 0.248" Dia (6.30mm) |
Type Polymer | Height - Seated (Max) 0.236" (6.00mm) |
Capacitance 10 µF | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 25 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 65mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25SVPD10M | Panasonic Industry | 1,854 | PCE5077CT-ND | ₹152.83000 | Parametric Equivalent |
| RSS1E100MCN1GS | Nichicon | 5 | 493-6666-1-ND | ₹147.23000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹148.17000 | ₹148.17 |
| 10 | ₹95.60900 | ₹956.09 |
| 50 | ₹73.82200 | ₹3,691.10 |
| 100 | ₹66.93550 | ₹6,693.55 |
| 500 | ₹55.06734 | ₹27,533.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹48.30296 | ₹48,302.96 |