Parametric Equivalent

E2042S.41.10 | |
|---|---|
DigiKey Part Number | CE2042SG-500-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E2042S.41.10 |
Description | CABLE 2COND 16AWG GRAY SHLD 500' |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Gray 16 AWG Foil 500.0' (152.4m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 19/0.0117" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.183" (4.65mm) | |
Shield Type | Foil | |
Length | 500.0' (152.4m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | Drain Wire, Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 75°C | |
Usage | Alarm, Security, Sound | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Flexfoil® | |
Shield Coverage | 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹19,357.53000 | ₹19,357.53 |
| 2 | ₹18,413.55500 | ₹36,827.11 |
| 3 | ₹17,879.91000 | ₹53,639.73 |
| 5 | ₹17,225.43200 | ₹86,127.16 |
| 7 | ₹16,805.29571 | ₹1,17,637.07 |
| 10 | ₹16,368.96000 | ₹1,63,689.60 |
| 25 | ₹15,289.36240 | ₹3,82,234.06 |
| 50 | ₹14,510.55120 | ₹7,25,527.56 |
