2 Conductor Multi-Conductor Cable Gray 16 AWG Foil 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E2042S.41.10

DigiKey Part Number
CE2042SG-100-ND
Manufacturer
Encore Wire
Manufacturer Product Number
E2042S.41.10
Description
CABLE 2COND 16AWG GRAY SHLD 100'
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Gray 16 AWG Foil 100.0' (30.5m)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
19/0.0117"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.183" (4.65mm)
Shield Type
Foil
Length
100.0' (30.5m)
Jacket Color
Gray
Ratings
-
Features
Drain Wire, Rip Cord
Voltage
300 V
Operating Temperature
-20°C ~ 75°C
Usage
Alarm, Security, Sound
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Flexfoil®
Shield Coverage
100%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
Value Added Item
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹4,619.23000₹4,619.23
2₹4,396.98000₹8,793.96
3₹4,271.64667₹12,814.94
5₹4,117.89000₹20,589.45
7₹4,019.24571₹28,134.72
10₹3,916.70100₹39,167.01
25₹3,663.47720₹91,586.93
50₹3,480.90720₹1,74,045.36
100₹3,305.67080₹3,30,567.08
Manufacturers Standard Package