B57550G0202F000 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


EPCOS - TDK Electronics
In Stock: 0
Unit Price: ₹178.06568
Datasheet
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B57550G0202F000

DigiKey Part Number
B57550G0202F000-ND
Manufacturer
Manufacturer Product Number
B57550G0202F000
Description
THERMISTOR NTC 2KOHM 3420K BEAD
Customer Reference
Detailed Description
NTC Thermistor 2k Bead, Glass
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPCOS - TDK Electronics
Series
-
Packaging
Bulk
Part Status
Obsolete
Resistance in Ohms @ 25°C
2k
Resistance Tolerance
±1%
B Value Tolerance
-
B0/50
-
B25/50
-
B25/75
-
B25/85
3420K
B25/100
3436K
Operating Temperature
-55°C ~ 200°C
Power - Max
32 mW
Length - Lead Wire
2.80" (71.00mm)
Mounting Type
Through Hole
Grade
Automotive
Qualification
AEC-Q200
Package / Case
Bead, Glass
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes