SG3225VEN 125.000000M-CJGA0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EPSON
In Stock: 173
Unit Price: ₹1,853.47000
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: ₹378.56813
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: ₹1,548.75100
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: ₹394.21405
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: ₹1,384.45320
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: ₹378.56813
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: ₹1,548.75100
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: ₹295.82175
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: ₹295.82175
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: ₹341.12040
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: ₹341.12040
Datasheet

Parametric Equivalent


Abracon LLC
In Stock: 0
Unit Price: ₹258.29295
Datasheet

Parametric Equivalent


ECS Inc.
In Stock: 0
Unit Price: ₹557.06600
Datasheet

Parametric Equivalent


Pletronics, Inc
In Stock: 190
Unit Price: ₹747.35000
Datasheet
125 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG3225VEN 125.000000M-CJGA0

DigiKey Part Number
114-SG3225VEN125.000000M-CJGA0TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SG3225VEN 125.000000M-CJGA0
Description
XTAL OSC XO 125 MHZ LVDS SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
125 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVDS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
25mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.047" (1.20mm)
Current - Supply (Disable) (Max)
15mA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹394.21405₹3,94,214.05
Manufacturers Standard Package