
0125020EYEB100 | |
|---|---|
DigiKey Part Number | RPC8175-ND |
Manufacturer | |
Manufacturer Product Number | 0125020EYEB100 |
Description | EYE BOLT 1/4-20 THREAD 1/2 ID 7/ |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/4"-20 Spade Head Drive Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Screw Head Type | Spade Head | |
Drive Type | - | |
Features | - | |
Thread Size | 1/4"-20 | |
Head Diameter | - | |
Length - Below Head | 1.000" (25.40mm) 1" | |
Length - Overall | 1.750" (44.45mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹108.10000 | ₹108.10 |
| 5 | ₹90.95000 | ₹454.75 |
| 10 | ₹84.70600 | ₹847.06 |
| 25 | ₹77.64240 | ₹1,941.06 |
| 50 | ₹72.92740 | ₹3,646.37 |
| 100 | ₹68.74330 | ₹6,874.33 |
| 250 | ₹63.86968 | ₹15,967.42 |
| 500 | ₹60.63614 | ₹30,318.07 |
| 1,000 | ₹57.74177 | ₹57,741.77 |
