
0100632EYEB075 | |
|---|---|
DigiKey Part Number | RPC7482-ND |
Manufacturer | |
Manufacturer Product Number | 0100632EYEB075 |
Description | EYE BOLT 6-32 THREAD 1/4 ID 5/8 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #6-32 Spade Head Drive Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Screw Head Type | Spade Head | |
Drive Type | - | |
Features | - | |
Thread Size | #6-32 | |
Head Diameter | - | |
Head Height | 0.500" (12.70mm) 1/2" | |
Length - Below Head | 0.750" (19.05mm) 3/4" | |
Length - Overall | 1.250" (31.75mm) 1 1/4" | |
Material | Nylon | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹27.96000 | ₹27.96 |
| 5 | ₹23.29600 | ₹116.48 |
| 10 | ₹21.52600 | ₹215.26 |
| 25 | ₹19.49440 | ₹487.36 |
| 50 | ₹18.19000 | ₹909.50 |
| 100 | ₹17.02510 | ₹1,702.51 |
| 250 | ₹15.66644 | ₹3,916.61 |
| 500 | ₹14.76998 | ₹7,384.99 |
| 1,000 | ₹13.96858 | ₹13,968.58 |


