
0137516EYEB200 | |
|---|---|
DigiKey Part Number | RPC8305-ND |
Manufacturer | |
Manufacturer Product Number | 0137516EYEB200 |
Description | EYE BOLT 3/8-16 THREAD 3/4 ID 1- |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3/8"-16 Spade Head Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 0137516EYEB200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Screw Head Type | Spade Head | |
Drive Type | - | |
Features | - | |
Thread Size | 3/8"-16 | |
Head Diameter | - | |
Length - Overall | 3.500" (88.90mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹88.53000 | ₹88.53 |
| 5 | ₹74.54800 | ₹372.74 |
| 10 | ₹69.33000 | ₹693.30 |
| 25 | ₹63.44120 | ₹1,586.03 |
| 50 | ₹59.54580 | ₹2,977.29 |
| 100 | ₹56.07000 | ₹5,607.00 |
| 250 | ₹52.02760 | ₹13,006.90 |
| 500 | ₹49.34198 | ₹24,670.99 |
