
15TSP149 | |
|---|---|
DigiKey Part Number | 145-15TSP149-ND |
Manufacturer | |
Manufacturer Product Number | 15TSP149 |
Description | ROUND STANDOFF #6-32 NYLON 3/4" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #6-32 Nylon 0.750" (19.05mm) 3/4" Natural |
Datasheet | Datasheet |
EDA/CAD Models | 15TSP149 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.76mm) | |
Between Board Height | 0.750" (19.05mm) 3/4" | |
Length - Overall | 0.750" (19.05mm) 3/4" | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹47.52000 | ₹47.52 |
| 5 | ₹39.32400 | ₹196.62 |
| 10 | ₹36.43600 | ₹364.36 |
| 25 | ₹33.21160 | ₹830.29 |
| 50 | ₹31.06820 | ₹1,553.41 |
| 100 | ₹29.15790 | ₹2,915.79 |
| 250 | ₹26.93448 | ₹6,733.62 |
| 500 | ₹25.46214 | ₹12,731.07 |
| 1,000 | ₹24.14449 | ₹24,144.49 |
