
15TSP155 | |
|---|---|
DigiKey Part Number | 145-15TSP155-ND |
Manufacturer | |
Manufacturer Product Number | 15TSP155 |
Description | ROUND STANDOFF #6-32 NYLON 1" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #6-32 Nylon 1.000" (25.40mm) 1" Natural |
Datasheet | Datasheet |
EDA/CAD Models | 15TSP155 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.76mm) | |
Between Board Height | 1.000" (25.40mm) 1" | |
Length - Overall | 1.000" (25.40mm) 1" | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹47.52000 | ₹47.52 |
| 5 | ₹39.88400 | ₹199.42 |
| 10 | ₹36.99500 | ₹369.95 |
| 25 | ₹33.69600 | ₹842.40 |
| 50 | ₹31.51560 | ₹1,575.78 |
| 100 | ₹29.56790 | ₹2,956.79 |
| 250 | ₹27.32212 | ₹6,830.53 |
| 500 | ₹25.83116 | ₹12,915.58 |
| 1,000 | ₹24.49580 | ₹24,495.80 |
