
17W11256 | |
|---|---|
DigiKey Part Number | RPC10445-ND |
Manufacturer | |
Manufacturer Product Number | 17W11256 |
Description | FLAT WASHER, .889 ID, 1.125 OD, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.060" (1.52mm) Thick Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.889" (22.58mm) | |
Diameter - Outside | 1.125" (28.58mm) | |
Thickness | 0.060" (1.52mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹46.59000 | ₹46.59 |
| 5 | ₹38.76600 | ₹193.83 |
| 10 | ₹35.97000 | ₹359.70 |
| 25 | ₹32.80160 | ₹820.04 |
| 50 | ₹30.65820 | ₹1,532.91 |
| 100 | ₹28.77580 | ₹2,877.58 |
| 250 | ₹26.58036 | ₹6,645.09 |
| 500 | ₹25.12480 | ₹12,562.40 |
| 1,000 | ₹23.82300 | ₹23,823.00 |

