
17W15009 | |
|---|---|
DigiKey Part Number | RPC10443-ND |
Manufacturer | |
Manufacturer Product Number | 17W15009 |
Description | FLAT WASHER, 1.000 ID, 1.000 OD, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.125" (3.18mm) Thick Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 1.250" (31.75mm) | |
Diameter - Outside | 1.500" (38.10mm) | |
Thickness | 0.125" (3.18mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹78.28000 | ₹78.28 |
| 5 | ₹65.60200 | ₹328.01 |
| 10 | ₹61.13000 | ₹611.30 |
| 25 | ₹55.83720 | ₹1,395.93 |
| 50 | ₹52.37060 | ₹2,618.53 |
| 100 | ₹49.27680 | ₹4,927.68 |
| 250 | ₹45.68352 | ₹11,420.88 |
| 500 | ₹43.29794 | ₹21,648.97 |
| 1,000 | ₹41.16398 | ₹41,163.98 |

