
62NPT01227 | |
|---|---|
DigiKey Part Number | 145-62NPT01227-ND |
Manufacturer | |
Manufacturer Product Number | 62NPT01227 |
Description | HOLE PLUG NYLON NATURAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Nylon Natural |
EDA/CAD Models | 62NPT01227 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Natural | |
Material | Nylon | |
Hole Diameter | - | |
Flange Diameter | 0.072" (1.83mm) 1/14" | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹35.41000 | ₹35.41 |
| 10 | ₹30.19200 | ₹301.92 |
| 25 | ₹28.29120 | ₹707.28 |
| 50 | ₹26.94940 | ₹1,347.47 |
| 100 | ₹25.65410 | ₹2,565.41 |
| 250 | ₹24.04944 | ₹6,012.36 |
| 500 | ₹22.89766 | ₹11,448.83 |
| 1,000 | ₹21.80366 | ₹21,803.66 |
