
62NPT07514 | |
|---|---|
DigiKey Part Number | 145-62NPT07514-ND |
Manufacturer | |
Manufacturer Product Number | 62NPT07514 |
Description | HOLE PLUG NYLON NATURAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Nylon Natural |
EDA/CAD Models | 62NPT07514 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Natural | |
Material | Nylon | |
Hole Diameter | - | |
Flange Diameter | 0.175" (4.45mm) 7/40" | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹84.80000 | ₹84.80 |
| 10 | ₹72.12600 | ₹721.26 |
| 25 | ₹67.61560 | ₹1,690.39 |
| 50 | ₹64.39160 | ₹3,219.58 |
| 100 | ₹61.31640 | ₹6,131.64 |
| 250 | ₹57.47340 | ₹14,368.35 |
| 500 | ₹54.72814 | ₹27,364.07 |
| 1,000 | ₹52.11334 | ₹52,113.34 |
| 2,500 | ₹48.85071 | ₹1,22,126.77 |
