Cable Clip, Flat Natural Adhesive 2.550" (64.77mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Clip, Flat Natural Adhesive 2.550" (64.77mm)
Supporting your Project: Printed Circuit Board Solutions

FCRC-21B-6A-RT

DigiKey Part Number
FCRC-21B-6A-RT-ND
Manufacturer
Manufacturer Product Number
FCRC-21B-6A-RT
Description
CBL CLIP FLAT NATURAL ADHESIVE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Clip, Flat Natural Adhesive 2.550" (64.77mm)
Datasheet
 Datasheet
EDA/CAD Models
FCRC-21B-6A-RT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Clip, Flat
Type Attributes
Base
Opening Size
2.550" (64.77mm)
Mounting Type
Adhesive
Material
Polyamide (PA66), Nylon 6/6
Color
Natural
Length
2.980" (75.69mm)
Width
0.625" (15.88mm)
Height
0.825" (20.96mm)
Panel Hole Size
-
Material Thickness
-
Material Flammability Rating
UL94 V-2
Adhesive
Acrylic Based (RMS-15)
Features
-
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹208.74000₹208.74
10₹176.96000₹1,769.60
25₹165.87120₹4,146.78
50₹157.95020₹7,897.51
100₹150.40220₹15,040.22
300₹139.17950₹41,753.85
500₹134.25120₹67,125.60
1,000₹127.84467₹1,27,844.67
2,500₹119.84465₹2,99,611.62
Manufacturers Standard Package