


FCRC-21C | |
|---|---|
DigiKey Part Number | RPC1512-ND |
Manufacturer | |
Manufacturer Product Number | FCRC-21C |
Description | CBL CLIP FLAT NAT ADH FASTENER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Flat Natural Adhesive, Fastener |
Datasheet | Datasheet |
EDA/CAD Models | FCRC-21C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Flat | |
Type Attributes | Cover, Locking | |
Opening Size | - | |
Mounting Type | Adhesive, Fastener | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 3.170" (80.51mm) | |
Width | 0.630" (16.00mm) | |
Height | - | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹105.30000 | ₹105.30 |
| 10 | ₹89.17900 | ₹891.79 |
| 25 | ₹83.53200 | ₹2,088.30 |
| 50 | ₹79.54360 | ₹3,977.18 |
| 100 | ₹75.75090 | ₹7,575.09 |
| 300 | ₹70.09140 | ₹21,027.42 |
| 500 | ₹67.60644 | ₹33,803.22 |
| 1,000 | ₹64.37941 | ₹64,379.41 |
| 2,500 | ₹60.34837 | ₹1,50,870.93 |


