


FCRCSH-21B-4A-RT | |
|---|---|
DigiKey Part Number | RPC2266-ND |
Manufacturer | |
Manufacturer Product Number | FCRCSH-21B-4A-RT |
Description | CBL CLIP FLAT NATURAL ADHESIVE |
Customer Reference | |
Detailed Description | Cable Clip, Flat Natural Adhesive 2.550" (64.77mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Clip, Flat | |
Type Attributes | Base | |
Opening Size | 2.550" (64.77mm) | |
Mounting Type | Adhesive | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 2.980" (75.69mm) | |
Width | 0.625" (15.88mm) | |
Height | 0.575" (14.60mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | Acrylic Based (RMS-15) | |
Features | Serrated with Hole | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹203.15000 | ₹203.15 |
| 10 | ₹172.76700 | ₹1,727.67 |
| 25 | ₹161.92000 | ₹4,048.00 |
| 50 | ₹154.18560 | ₹7,709.28 |
| 100 | ₹146.81450 | ₹14,681.45 |
| 300 | ₹135.85897 | ₹40,757.69 |
| 500 | ₹131.04748 | ₹65,523.74 |
