


MMB-187-01 | |
|---|---|
DigiKey Part Number | RPC1754-ND |
Manufacturer | |
Manufacturer Product Number | MMB-187-01 |
Description | MOUNTING BUTTON NYLON NATURAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Mounting Button 0.098" ~ 0.157" (2.50mm ~ 4.00mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | MMB-187-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Mounting Button | |
Rivet Diameter | - | |
Rivet Length | 0.430" (10.92mm) | |
Head Diameter | 0.500" (12.70mm) 1/2" | |
Head Height | 0.087" (2.21mm) | |
Hole Diameter | 0.187" (4.75mm) 3/16" | |
Grip Range | 0.098" ~ 0.157" (2.50mm ~ 4.00mm) | |
Features | - | |
Color | Natural | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹22.36000 | ₹22.36 |
| 5 | ₹18.45000 | ₹92.25 |
| 10 | ₹17.05300 | ₹170.53 |
| 25 | ₹15.46880 | ₹386.72 |
| 50 | ₹14.40660 | ₹720.33 |
| 100 | ₹13.47470 | ₹1,347.47 |
| 250 | ₹12.37884 | ₹3,094.71 |
| 500 | ₹11.65570 | ₹5,827.85 |
| 1,000 | ₹11.00993 | ₹11,009.93 |
