


MMB-187-01BK | |
|---|---|
DigiKey Part Number | RPC1755-ND |
Manufacturer | |
Manufacturer Product Number | MMB-187-01BK |
Description | MOUNTING BUTTON NYLON BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Mounting Button 0.098" ~ 0.157" (2.50mm ~ 4.00mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | MMB-187-01BK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Mounting Button | |
Rivet Diameter | - | |
Rivet Length | 0.430" (10.92mm) | |
Head Diameter | 0.500" (12.70mm) 1/2" | |
Head Height | 0.087" (2.21mm) | |
Hole Diameter | 0.187" (4.75mm) 3/16" | |
Grip Range | 0.098" ~ 0.157" (2.50mm ~ 4.00mm) | |
Features | - | |
Color | Black | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹25.16000 | ₹25.16 |
| 5 | ₹21.06000 | ₹105.30 |
| 10 | ₹19.47600 | ₹194.76 |
| 25 | ₹17.66800 | ₹441.70 |
| 50 | ₹16.45660 | ₹822.83 |
| 100 | ₹15.39430 | ₹1,539.43 |
| 250 | ₹14.16428 | ₹3,541.07 |
| 500 | ₹13.34424 | ₹6,672.12 |
| 1,000 | ₹12.61366 | ₹12,613.66 |
