EASV2010RGA2 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: ₹11.90203
Datasheet
Image for EASV2010RGA2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EASV2010RGA2

DigiKey Part Number
1080-EASV2010RGA2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EASV2010RGA2
Description
LED GREEN/RED CLEAR SMD
Customer Reference
Detailed Description
Green, Red 523nm Green, 632nm Red LED Indication - Discrete 3.3V Green, 2V Red 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
1.40mm x 0.60mm
Mfr
Voltage - Forward (Vf) (Typ)
3.3V Green, 2V Red
Packaging
Tape & Reel (TR)
Current - Test
20mA Green, 20mA Red
Part Status
Obsolete
Viewing Angle
130°
Color
Mounting Type
Configuration
Independent
Wavelength - Dominant
Lens Color
Colorless
Wavelength - Peak
518nm Green, 639nm Red
Lens Transparency
Clear
Package / Case
4-SMD, No Lead
Millicandela Rating
Size / Dimension
2.00mm L x 0.60mm W
Lens Style
Rectangle with Flat Top
Height (Max)
1.15mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
17-223/R7GHC-A30/3CEverlight Electronics Co Ltd01080-17-223/R7GHC-A30/3CTR-ND₹11.90203MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes