
ELUA2016OGB-P0010Q53038020-VA1M | |
|---|---|
DigiKey Part Number | 1080-1628-2-ND - Tape & Reel (TR) 1080-1628-1-ND - Cut Tape (CT) 1080-1628-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ELUA2016OGB-P0010Q53038020-VA1M |
Description | EMITTER UV 2016 SMD |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 405nm (400nm ~ 410nm) 3.4V 30mA 120° 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ELUA2016OGB-P0010Q53038020-VA1M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Everlight Electronics Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 30mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 405nm (400nm ~ 410nm) | |
Voltage - Forward (Vf) (Typ) | 3.4V | |
Viewing Angle | 120° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹175.19000 | ₹175.19 |
| 10 | ₹125.33500 | ₹1,253.35 |
| 100 | ₹95.33860 | ₹9,533.86 |
| 500 | ₹82.08942 | ₹41,044.71 |
| 1,000 | ₹77.76558 | ₹77,765.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹77.06529 | ₹1,54,130.58 |
| 4,000 | ₹73.83896 | ₹2,95,355.84 |
| 6,000 | ₹72.18685 | ₹4,33,121.10 |
| 10,000 | ₹70.32356 | ₹7,03,235.60 |


