Threaded Straight Fitting Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KS4-1/4-A

DigiKey Part Number
2171-KS4-1/4-A-ND
Manufacturer
Manufacturer Product Number
KS4-1/4-A
Description
QUICK COUPLING PLUG
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Threaded Straight Fitting Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Festo Corporation
Series
Packaging
Bulk
Part Status
Active
Type
Straight Fitting
Connection Method
Threaded
For Use With/Related Products
-
Features
-
Operating Pressure
-13.8 ~ 174 PSI (-0.95 ~ 12 bar)
Operating Temperature
-10°C ~ 60°C
Thread Size
G1/4"
Mounting Type
Free Hanging (In-Line)
Material
-
Color
Silver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹647.64000₹647.64
Manufacturers Standard Package