Threaded Coupling Plug Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NPHS-S6-M-G14

DigiKey Part Number
2171-NPHS-S6-M-G14-ND
Manufacturer
Manufacturer Product Number
NPHS-S6-M-G14
Description
QUICK COUPLING PLUG
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Threaded Coupling Plug Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Festo Corporation
Series
Packaging
Bulk
Part Status
Active
Type
Coupling Plug
Connection Method
Threaded
For Use With/Related Products
-
Features
-
Operating Pressure
-14 ~ 145 PSI (-1 ~ 10 bar)
Operating Temperature
-10°C ~ 60°C
Thread Size
G1/4
Mounting Type
Free Hanging (In-Line)
Material
Nickel Plated Brass
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹621.55000₹621.55