
PAT-02-JH-B-20-S-9 | |
|---|---|
DigiKey Part Number | 2444-PAT-02-JH-B-20-S-9-ND |
Manufacturer | |
Manufacturer Product Number | PAT-02-JH-B-20-S-9 |
Description | LCA-LCU SM 2MM YELLOW SIMPLEX 2M |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC/APC To LC/UPC 9/125 6.6' (2.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | FiberSource, Inc | |
Series | ||
Packaging | Box | |
Part Status | Active | |
1st Connector | LC/APC | |
2nd Connector | LC/UPC | |
Cable Diameter | 0.08" (2.0mm) | |
Cable Type | Bend Insensitive Fiber (BIF) | |
Features | Low Smoke | |
Fiber Type | 9/125 | |
Length - Overall | 6.6' (2.0m) | |
Type | Singlemode, Simplex | |
Ratings | LSZH | |
Bend Radius | - | |
Color - Cable | Yellow | |
Color - Connectors | Blue, Green | |
Insertion Loss | 0.20dB | |
Jacket (Insulation) Material | Low Smoke Zero Halogen (LSZH) | |
Return Loss | 55dB, 65dB | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₹557.67600 | ₹5,576.76 |
| 30 | ₹540.85733 | ₹16,225.72 |
| 50 | ₹524.92360 | ₹26,246.18 |
| 80 | ₹509.87525 | ₹40,790.02 |
| 100 | ₹494.82680 | ₹49,482.68 |
| 250 | ₹480.66360 | ₹1,20,165.90 |
| 500 | ₹466.50040 | ₹2,33,250.20 |
| 1,000 | ₹453.22240 | ₹4,53,222.40 |