
PAT-10-DD-B-30-S-9 | |
|---|---|
DigiKey Part Number | 2444-PAT-10-DD-B-30-S-9-ND |
Manufacturer | |
Manufacturer Product Number | PAT-10-DD-B-30-S-9 |
Description | SCA-SCA SM 3MM YELLOW SIMPLX 10M |
Customer Reference | |
Detailed Description | Cable Fiber Optic SC/APC To SC/APC 9/125 32.8' (10.0m) |
Datasheet | Datasheet |
Category | Length - Overall 32.8' (10.0m) |
Manufacturer FiberSource, Inc | Type Singlemode, Simplex |
Series | Ratings LSZH |
Packaging Box | Color - Cable Yellow |
Part Status Active | Color - Connectors Blue |
1st Connector SC/APC | Insertion Loss 0.40dB |
2nd Connector SC/APC | Jacket (Insulation) Material Low Smoke Zero Halogen (LSZH) |
Cable Diameter 0.12" (3.0mm) | Return Loss 55dB, 65dB |
Cable Type Bend Insensitive Fiber (BIF) | Operating Temperature -40°C ~ 85°C |
Features Low Smoke | Base Product Number |
Fiber Type 9/125 |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₹1,205.82700 | ₹12,058.27 |
| 30 | ₹1,170.41600 | ₹35,112.48 |
| 50 | ₹1,135.00540 | ₹56,750.27 |
| 80 | ₹1,103.32225 | ₹88,265.78 |
| 100 | ₹1,071.63900 | ₹1,07,163.90 |
| 250 | ₹1,039.95576 | ₹2,59,988.94 |
| 500 | ₹1,010.13624 | ₹5,05,068.12 |
| 1,000 | ₹980.31672 | ₹9,80,316.72 |