
PAT-30-DC-B-30-S-9 | |
|---|---|
DigiKey Part Number | 2444-PAT-30-DC-B-30-S-9-ND |
Manufacturer | |
Manufacturer Product Number | PAT-30-DC-B-30-S-9 |
Description | SCA-SCU SM 3MM YELLOW SIMPLX 30M |
Customer Reference | |
Detailed Description | Cable Fiber Optic SC/APC To SC/UPC 9/125 98.4' (30.0m) |
Datasheet | Datasheet |
Category | Length - Overall 98.4' (30.0m) |
Manufacturer FiberSource, Inc | Type Singlemode, Simplex |
Series | Ratings LSZH |
Packaging Box | Color - Cable Yellow |
Part Status Active | Color - Connectors Blue, Green |
1st Connector SC/APC | Insertion Loss 0.20dB |
2nd Connector SC/UPC | Jacket (Insulation) Material Low Smoke Zero Halogen (LSZH) |
Cable Diameter 0.12" (3.0mm) | Return Loss 55dB, 65dB |
Cable Type Bend Insensitive Fiber (BIF) | Operating Temperature -40°C ~ 85°C |
Features Low Smoke | Base Product Number |
Fiber Type 9/125 |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₹3,133.84500 | ₹31,338.45 |
| 30 | ₹3,042.52300 | ₹91,275.69 |
| 50 | ₹2,953.99620 | ₹1,47,699.81 |
| 80 | ₹2,867.33325 | ₹2,29,386.66 |
| 100 | ₹2,784.39770 | ₹2,78,439.77 |
| 250 | ₹2,703.32588 | ₹6,75,831.47 |
| 500 | ₹2,624.11776 | ₹13,12,058.88 |
| 1,000 | ₹2,547.70524 | ₹25,47,705.24 |