Heat Sink Aluminum 14.29W @ 80°C Board Level, Extrusion
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SK 179 37,5 AL

DigiKey Part Number
5496-SK17937,5AL-ND
Manufacturer
Manufacturer Product Number
SK 179 37,5 AL
Description
Extruded Heatsink
Customer Reference
Detailed Description
Heat Sink Aluminum 14.29W @ 80°C Board Level, Extrusion
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
1.476" (37.50mm)
Mfr
Width
1.500" (38.10mm)
Series
Fin Height
0.650" (16.50mm)
Packaging
Bulk
Power Dissipation @ Temperature Rise
14.29W @ 80°C
Part Status
Active
Thermal Resistance @ Forced Air Flow
1.55°C/W
Type
Board Level, Extrusion
Thermal Resistance @ Natural
5.6°C/W
Shape
Rectangular
Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Fischer Elektronik
FREE SHIPPING on orders of ₹46,593.00 or more for products shipped by Fischer Elektronik
All prices are in INR
Bulk
QuantityUnit PriceExt Price
10₹108.09600₹1,080.96