
SK 179 37,5 SA | |
|---|---|
DigiKey Part Number | 5496-SK17937,5SA-ND |
Manufacturer | |
Manufacturer Product Number | SK 179 37,5 SA |
Description | Extruded Heatsink |
Customer Reference | |
Detailed Description | Heat Sink Aluminum 16W @ 80°C Board Level, Extrusion |
Datasheet | Datasheet |
Category | Width 1.500" (38.10mm) |
Mfr | Fin Height 0.650" (16.50mm) |
Series | Power Dissipation @ Temperature Rise 16W @ 80°C |
Packaging Bulk | Thermal Resistance @ Forced Air Flow 1.55°C/W |
Part Status Active | Thermal Resistance @ Natural 5°C/W |
Type Board Level, Extrusion | Material |
Shape Rectangular | Material Finish Black Anodized |
Length 1.476" (37.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | ₹185.44000 | ₹927.20 |

