
BH010-12-C-0850-0840-0573-G | |
|---|---|
DigiKey Part Number | 2073-BH010-12-C-0850-0840-0573-G-ND |
Manufacturer | |
Manufacturer Product Number | BH010-12-C-0850-0840-0573-G |
Description | CONN HEADER SMD 12POS 3.96MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 12 position 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | BH010-12-C-0850-0840-0573-G Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.335" (8.51mm) |
Series | Insulation Height 0.125" (3.18mm) |
Packaging Box | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Features Pick and Place |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 7.9A per Contact |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹135.12000 | ₹135.12 |
| 30 | ₹106.01467 | ₹3,180.44 |
| 120 | ₹96.11358 | ₹11,533.63 |
| 510 | ₹86.77992 | ₹44,257.76 |
| 1,020 | ₹82.63771 | ₹84,290.46 |
| 5,010 | ₹73.86358 | ₹3,70,056.54 |
| 10,020 | ₹70.34167 | ₹7,04,823.53 |

