12 Position Receptacle Connector 0.200" (5.08mm) Surface Mount Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BK015-12-C-E

DigiKey Part Number
2073-BK015-12-C-E-ND
Manufacturer
Manufacturer Product Number
BK015-12-C-E
Description
CONN RECEPT SMD 12POS 5.08MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Position Receptacle Connector 0.200" (5.08mm) Surface Mount Tin
Datasheet
 Datasheet
EDA/CAD Models
BK015-12-C-E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Finish - Mating
Series
Insulation Color
Black
Packaging
Tube
Insulation Height
0.350" (8.89mm)
Part Status
Active
Operating Temperature
-40°C ~ 105°C
Connector Type
Material Flammability Rating
UL94 V-0
Contact Type
Female Socket
Contact Finish - Post
Tin
Style
Board to Board
Features
Pick and Place
Number of Positions
Current Rating (Amps)
7.9A per Contact
Number of Positions Loaded
All
Insulation Material
Liquid Crystal Polymer (LCP)
Pitch - Mating
Contact Shape
Square
Number of Rows
1
Contact Material
Phosphor Bronze
Mounting Type
Surface Mount
Base Product Number
Termination
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,985
Check for Additional Incoming Stock
All prices are in INR
Tube
QuantityUnit PriceExt Price
1₹178.92000₹178.92
10₹152.26600₹1,522.66
100₹129.37010₹12,937.01
500₹115.47050₹57,735.25
1,000₹109.95948₹1,09,959.48
5,000₹98.16306₹4,90,815.30
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.