
BK010-12-C-0850-0864-0508-G | |
|---|---|
DigiKey Part Number | 2073-BK010-12-C-0850-0864-0508-G-ND |
Manufacturer | |
Manufacturer Product Number | BK010-12-C-0850-0864-0508-G |
Description | CONN HEADER SMD 12POS 5.08MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 12 position 0.200" (5.08mm) |
Datasheet | Datasheet |
EDA/CAD Models | BK010-12-C-0850-0864-0508-G Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.335" (8.51mm) |
Series | Insulation Height 0.098" (2.50mm) |
Packaging Box | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Features Pick and Place |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 7.9A per Contact |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹140.71000 | ₹140.71 |
| 20 | ₹113.96650 | ₹2,279.33 |
| 100 | ₹101.69390 | ₹10,169.39 |
| 500 | ₹90.76690 | ₹45,383.45 |
| 1,000 | ₹86.43374 | ₹86,433.74 |
| 5,000 | ₹77.15913 | ₹3,85,795.65 |
| 10,000 | ₹73.48024 | ₹7,34,802.40 |
