
G86N06K | |
|---|---|
DigiKey Part Number | 3141-G86N06KTR-ND - Tape & Reel (TR) 3141-G86N06KCT-ND - Cut Tape (CT) 3141-G86N06KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G86N06K |
Description | N60V,RD(MAX)<8.4M@10V,VTH2V~4V , |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 80A (Tc) 110W (Tc) Surface Mount TO-252 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 8mOhm @ 4A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 77 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2860 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 110W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹142.57000 | ₹142.57 |
| 10 | ₹90.11100 | ₹901.11 |
| 100 | ₹60.02110 | ₹6,002.11 |
| 500 | ₹47.10366 | ₹23,551.83 |
| 1,000 | ₹42.94756 | ₹42,947.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹38.44705 | ₹96,117.62 |
| 5,000 | ₹35.66638 | ₹1,78,331.90 |
| 7,500 | ₹34.25020 | ₹2,56,876.50 |
| 12,500 | ₹33.77992 | ₹4,22,249.00 |