
GT2K6P15S | |
---|---|
DigiKey Part Number | 3141-GT2K6P15STR-ND - Tape & Reel (TR) 3141-GT2K6P15SCT-ND - Cut Tape (CT) 3141-GT2K6P15SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GT2K6P15S |
Description | MOSFET P-CH 150V 2A 8-SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 150 V 2A (Tc) 1.8W (Tc) Surface Mount 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 150 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 250mOhm @ 2A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 36 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1400 pF @ 75 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.8W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹90.51000 | ₹90.51 |
10 | ₹56.26100 | ₹562.61 |
100 | ₹36.74720 | ₹3,674.72 |
500 | ₹28.33824 | ₹14,169.12 |
1,000 | ₹25.62989 | ₹25,629.89 |
2,000 | ₹23.34927 | ₹46,698.54 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ₹21.43093 | ₹85,723.72 |
8,000 | ₹19.81775 | ₹1,58,542.00 |
12,000 | ₹18.99605 | ₹2,27,952.60 |
20,000 | ₹18.19170 | ₹3,63,834.00 |