
GT2K6P15S | |
---|---|
DigiKey Part Number | 4822-GT2K6P15STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GT2K6P15S |
Description | MOSFET P-CH -150V 2A 8-SOIC |
Customer Reference | |
Detailed Description | P-Channel 150 V 2A (Tc) 1.8W Surface Mount 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 150 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 90mOhm @ 8A, 10V | |
Gate Charge (Qg) (Max) @ Vgs | 26 nC @ 10 V | |
Input Capacitance (Ciss) (Max) @ Vds | 1170 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.8W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ₹15.70698 | ₹62,827.92 |
16,000 | ₹14.55336 | ₹2,32,853.76 |
32,000 | ₹13.04478 | ₹4,17,432.96 |