Rotary Switch 2 ~ 5 Position DP5T 1A (AC/DC) 115 V AC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rotary Switch 2 ~ 5 Position DP5T 1A (AC/DC) 115 V AC Panel Mount
GH7344-ND
GH7344-ND

42D36-02-2-AJN

DigiKey Part Number
GH7344-ND
Manufacturer
Manufacturer Product Number
42D36-02-2-AJN
Description
SWITCH ROTARY 2-5POS 1A 115V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Rotary Switch 2 ~ 5 Position DP5T 1A (AC/DC) 115 VAC Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
1A (AC/DC)
Manufacturer
Grayhill Inc.
Voltage Rating - AC
115 V
Series
Voltage Rating - DC
28 V
Packaging
Bulk
Actuator Type
Flatted (6.35mm Dia)
Part Status
Active
Actuator Length
11.10mm
Number of Positions
2 ~ 5
Angle of Throw
36°
Index Stops
Adjustable
Contact Material
Silver Alloy
Number of Decks
2
Mounting Type
Panel Mount
Number of Poles per Deck
2
Termination Style
Solder Lug
Circuit per Deck
DP5T
Depth Behind Panel
34.82mm
Contact Timing
Non-Shorting (BBM)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹12,224.87000₹12,224.87
5₹10,487.77400₹52,438.87
10₹9,813.54000₹98,135.40
25₹8,983.51560₹2,24,587.89
50₹8,398.32880₹4,19,916.44
100₹7,963.64890₹7,96,364.89
Manufacturers Standard Package