
9LG0824H4002 | |
|---|---|
DigiKey Part Number | 1688-2394-ND |
Manufacturer | |
Manufacturer Product Number | 9LG0824H4002 |
Description | FAN AXIAL 80X25MM 24VDC WIRE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 36.3 CFM (1.02m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Noise 31.0dB(A) |
Mfr | Power (Watts) 1.2 W |
Series | RPM |
Packaging Box | Termination 2 Wire Leads |
Part Status Active | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Voltage - Rated | Approval Agency CSA, TUV, UL |
Size / Dimension Square - 80mm L x 80mm H | Current Rating (Amps) 0.050A |
Width 25.00mm | Voltage Range 21.6 ~ 26.4VDC |
Air Flow 36.3 CFM (1.02m³/min) | Material - Frame Aluminum |
Static Pressure 0.170 in H2O (42.3 Pa) | Material - Blade Plastic |
Bearing Type Ball | Lifetime @ Temp. 180000 Hrs @ 60°C |
Fan Type | Base Product Number |
Features Locked Rotor Protection |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹6,787.71000 | ₹6,787.71 |
| 10 | ₹5,415.80100 | ₹54,158.01 |
| 40 | ₹4,685.59325 | ₹1,87,423.73 |
| 80 | ₹4,536.48000 | ₹3,62,918.40 |











