95C05B4GWRT is available for purchase but is not normally stocked.
Available Substitutes:

Similar


E-Switch
In Stock: 12,707
Unit Price: ₹41.00000
Datasheet

Similar


E-Switch
In Stock: 61,942
Unit Price: ₹54.98000
Datasheet

Similar


E-Switch
In Stock: 0
Unit Price: ₹38.40195
Datasheet

Similar


E-Switch
In Stock: 0
Unit Price: ₹63.37000
Datasheet

Similar


E-Switch
In Stock: 0
Unit Price: ₹37.55357
Datasheet
Image for 95C05B4GWRT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

95C05B4GWRT

DigiKey Part Number
95C05B4GWRT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
95C05B4GWRT
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
95C05B4GWRT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
1.50mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
Gull Wing
Outline
5.20mm x 5.20mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
260gf
Ingress Protection
-
Features
Tactile Feedback
Operating Temperature
-25°C ~ 70°C
Actuator Material
Brass, Nickel Plated
Switch Travel
0.25mm
Mechanical Life
200,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹54.20164₹2,16,806.56
Manufacturers Standard Package