TG29-1505NXLFTR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: ₹474.63039
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: ₹495.75255
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: ₹507.43817
Datasheet
1.5mH T1/E1 (Quad) Pulse Transformer 1:2 Transmitter, 1:2CT Receiver Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG29-1505NXLFTR

DigiKey Part Number
5843-TG29-1505NXLFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TG29-1505NXLFTR
Description
ISO MOD T1 QUAD 1:2 2C:1 X-TEMP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1.5mH T1/E1 (Quad) Pulse Transformer 1:2 Transmitter, 1:2CT Receiver Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HALO Electronics, Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Transformer Type
T1/E1 (Quad)
Inductance
1.5mH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1:2 Transmitter, 1:2CT Receiver
Mounting Type
Surface Mount
Size / Dimension
1.100" L x 0.480" W (27.94mm x 12.19mm)
Height - Seated (Max)
0.230" (5.84mm)
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
300₹486.35017₹1,45,905.05
Manufacturers Standard Package