Parametric Equivalent
Parametric Equivalent

TG29-1505NXRLTR | |
|---|---|
DigiKey Part Number | 5843-TG29-1505NXRLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TG29-1505NXRLTR |
Description | ISO MOD T1 QUAD 1:2 2C:1 X-TEMP |
Customer Reference | |
Detailed Description | 1.5mH T1/E1 (Quad) Pulse Transformer 1:2 Transmitter, 1:2CT Receiver Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HALO Electronics, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Transformer Type | T1/E1 (Quad) | |
Inductance | 1.5mH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:2 Transmitter, 1:2CT Receiver | |
Mounting Type | Surface Mount | |
Size / Dimension | 1.100" L x 0.480" W (27.94mm x 12.19mm) | |
Height - Seated (Max) | 0.230" (5.84mm) | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | ₹507.43817 | ₹1,52,231.45 |
