
TGMR-511V6LF | |
|---|---|
DigiKey Part Number | 5843-TGMR-511V6LF-ND |
Manufacturer | |
Manufacturer Product Number | TGMR-511V6LF |
Description | ISO MOD DC 1:1C 60VUS 0.3A 5KV 6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | For For DC/DC Converters SMPS Transformer 5000V Isolation Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HALO Electronics, Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | - | |
Intended Chipset | MAX13256 | |
Chipset Manufacturer | Analog Devices, Inc | |
Voltage - Primary | - | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 5000V | |
Inductance @ Frequency | - | |
Frequency | - | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.428" L x 0.372" W (10.87mm x 9.45mm) | |
Height - Seated (Max) | 0.395" (10.03mm) | |
Footprint | - | |
Style | Wirewound |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹461.27000 | ₹461.27 |
| 10 | ₹416.91400 | ₹4,169.14 |
| 25 | ₹400.17800 | ₹10,004.45 |
| 53 | ₹386.82736 | ₹20,501.85 |
| 106 | ₹374.85387 | ₹39,734.51 |
| 265 | ₹359.49751 | ₹95,266.84 |
| 530 | ₹348.23960 | ₹1,84,566.99 |
| 1,007 | ₹338.09121 | ₹3,40,457.85 |
