
TGMR-511V6LFTR | |
|---|---|
DigiKey Part Number | 5843-TGMR-511V6LFTR-ND - Tape & Reel (TR) 5843-TGMR-511V6LFTRCT-ND - Cut Tape (CT) 5843-TGMR-511V6LFTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TGMR-511V6LFTR |
Description | ISO MOD DC 1:1C 60VUS 0.3A 5KV |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | For For DC/DC Converters SMPS Transformer 5000V Isolation Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HALO Electronics, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | - | |
Intended Chipset | MAX13256 | |
Chipset Manufacturer | Analog Devices, Inc | |
Voltage - Primary | - | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 5000V | |
Inductance @ Frequency | - | |
Frequency | - | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.428" L x 0.372" W (10.87mm x 9.45mm) | |
Height - Seated (Max) | 0.395" (10.03mm) | |
Footprint | - | |
Style | Wirewound |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹476.18000 | ₹476.18 |
| 10 | ₹430.51900 | ₹4,305.19 |
| 25 | ₹413.22400 | ₹10,330.60 |
| 50 | ₹400.49480 | ₹20,024.74 |
| 100 | ₹388.10110 | ₹38,810.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | ₹369.10353 | ₹1,10,731.06 |
| 600 | ₹357.53138 | ₹2,14,518.83 |
| 900 | ₹350.91052 | ₹3,15,819.47 |
| 1,500 | ₹342.72258 | ₹5,14,083.87 |
| 2,100 | ₹337.41940 | ₹7,08,580.74 |
