Box Metal, Aluminum Black U Shaped Pieces 11.990" L x 6.990" W (304.55mm x 177.55mm) X 4.010" (101.85mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1411FBXBK

DigiKey Part Number
HM2564-ND
Manufacturer
Manufacturer Product Number
1411FBXBK
Description
BOX ALUM BLACK 11.99"L X 6.99"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Metal, Aluminum Black U Shaped Pieces 11.990" L x 6.990" W (304.55mm x 177.55mm) X 4.010" (101.85mm)
Datasheet
 Datasheet
EDA/CAD Models
1411FBXBK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
11.990" L x 6.990" W (304.55mm x 177.55mm)
Height
4.010" (101.85mm)
Area (L x W)
83.8in² (541cm²)
Design
U Shaped Pieces
Material
Color
Black
Thickness
0.040" (1.02mm)
Features
-
Ratings
-
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
1.3 lbs (589.7 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 43
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹4,554.00000₹4,554.00
5₹3,839.26400₹19,196.32
10₹3,569.58300₹35,695.83
25₹3,243.69280₹81,092.32
50₹3,034.43440₹1,51,721.72
Manufacturers Standard Package
Alternate Color
BOX ALUM 11.99"L X 6.99"W
In-Stock: 3
Unit Price: ₹3,870.95000