
1411FBXU | |
|---|---|
DigiKey Part Number | HM2565-ND |
Manufacturer | |
Manufacturer Product Number | 1411FBXU |
Description | BOX ALUM 11.99"L X 6.99"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Unpainted U Shaped Pieces 11.990" L x 6.990" W (304.55mm x 177.55mm) X 4.010" (101.85mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1411FBXU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 11.990" L x 6.990" W (304.55mm x 177.55mm) | |
Height | 4.010" (101.85mm) | |
Area (L x W) | 83.8in² (541cm²) | |
Design | U Shaped Pieces | |
Material | ||
Color | Unpainted | |
Thickness | 0.040" (1.02mm) | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 1.3 lbs (589.7 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,595.12000 | ₹3,595.12 |
| 5 | ₹3,073.46000 | ₹15,367.30 |
| 10 | ₹2,872.64500 | ₹28,726.45 |
| 25 | ₹2,627.17440 | ₹65,679.36 |
| 50 | ₹2,522.73140 | ₹1,26,136.57 |











