



1550Z116 | |
|---|---|
DigiKey Part Number | HM192-ND |
Manufacturer | |
Manufacturer Product Number | 1550Z116 |
Description | BOX ALUM 6.32"L X 3.95"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Thick Wall Aluminum Unpainted Cover Included 6.315" L x 3.953" W (160.40mm x 100.41mm) X 2.370" (60.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1550Z116 Models |
Category | Design Cover Included |
Mfr | Material |
Series | Color Unpainted |
Packaging Bulk | Thickness 0.160" (4.06mm) |
Part Status Active | Features Wall Mount, Watertight |
Container Type Box | Ratings |
Size / Dimension 6.315" L x 3.953" W (160.40mm x 100.41mm) | Shipping Info Shipped from DigiKey |
Height 2.370" (60.20mm) | Base Product Number |
Area (L x W) 25.0in² (161cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,017.36000 | ₹3,017.36 |
| 5 | ₹2,541.55400 | ₹12,707.77 |
| 10 | ₹2,362.26500 | ₹23,622.65 |
| 25 | ₹2,145.88720 | ₹53,647.18 |
| 50 | ₹1,996.26780 | ₹99,813.39 |
| 100 | ₹1,900.09980 | ₹1,90,009.98 |










