



1550Z116BK | |
|---|---|
DigiKey Part Number | HM193-ND |
Manufacturer | |
Manufacturer Product Number | 1550Z116BK |
Description | BOX ALUM BLACK 6.32"L X 3.95"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Thick Wall Aluminum Black Cover Included 6.315" L x 3.953" W (160.40mm x 100.41mm) X 2.370" (60.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1550Z116BK Models |
Category | Design Cover Included |
Mfr | Material |
Series | Color Black |
Packaging Bulk | Thickness 0.160" (4.06mm) |
Part Status Active | Features Wall Mount, Watertight |
Container Type Box | Ratings |
Size / Dimension 6.315" L x 3.953" W (160.40mm x 100.41mm) | Shipping Info Shipped from DigiKey |
Height 2.370" (60.20mm) | Base Product Number |
Area (L x W) 25.0in² (161cm²) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,990.22000 | ₹3,990.22 |
| 5 | ₹3,362.89600 | ₹16,814.48 |
| 10 | ₹3,126.39000 | ₹31,263.90 |
| 25 | ₹2,840.68200 | ₹71,017.05 |
| 50 | ₹2,643.07180 | ₹1,32,153.59 |
| 100 | ₹2,610.99720 | ₹2,61,099.72 |
