
1650N | |
|---|---|
DigiKey Part Number | HM4355-ND |
Manufacturer | |
Manufacturer Product Number | 1650N |
Description | XFMR 4.3KCT / 4, 8, 16 CHAS MNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4.3kCT Impedance Primary Ohms 4, 8, 16 Impedance Secondary Ohms Audio Transformer 30Hz ~ 30kHz Chassis Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Turns Ratio - Primary:Secondary | - | |
Impedance - Primary (Ohms) | 4.3kCT | |
Impedance - Secondary (Ohms) | 4, 8, 16 | |
DC Resistance (DCR) - Primary | 82.5Ohm | |
DC Resistance (DCR) - Secondary | 232mOhm, 270mOhm | |
Transformer Type | Push-Pull Audiophile, Ultra-Linear - Tube Output | |
Frequency Range | 30Hz ~ 30kHz | |
Frequency Response | ±1dB | |
Voltage - Isolation | 2000V @ 1 Second | |
Insertion Loss | ±1dB | |
Return Loss | - | |
Power Level | 60W | |
Operating Temperature | - | |
Approval Agency | - | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.185" L x 3.125" W (106.30mm x 79.38mm) | |
Height - Seated (Max) | 3.859" (98.02mm) | |
Termination Style | Wire Leads | |
Weight | 8 lbs (3.6 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹17,855.37000 | ₹17,855.37 |
| 10 | ₹16,031.25400 | ₹1,60,312.54 |
| 25 | ₹15,355.00280 | ₹3,83,875.07 |
| 50 | ₹15,124.46060 | ₹7,56,223.03 |
